
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 419.5MHz, 434MHz, 460MHz | |
Frequency Range | 412MHz ~ 427MHz, 433MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.6, 2.4, 4 | |
Return Loss | -9.7dB, -9.5dB, -7dB | |
Gain | 1.4dBi, 1.8dBi, 1.9dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.370" (111.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,70400 € | 37,04 € |
| 30 | 3,36900 € | 101,07 € |
| 100 | 3,10330 € | 310,33 € |
| 250 | 2,95344 € | 738,36 € |
| 500 | 2,86308 € | 1.431,54 € |
| 1.000 | 2,78872 € | 2.788,72 € |
| 2.500 | 2,71023 € | 6.775,58 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

