
YENT000W1AM | |
|---|---|
DigiKey Part Number | 2958-YENT000W1AM-ND |
Manufacturer | |
Manufacturer Product Number | YENT000W1AM |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YENT000W1AM Models |
Category | Antenna Type Whip, Straight |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bag | Gain 1.3dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 440MHz | Height (Max) 5.315" (135.00mm) |
Frequency Range 410MHz ~ 470MHz | Applications ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,17000 € | 41,70 € |
| 30 | 3,79967 € | 113,99 € |
| 100 | 3,50600 € | 350,60 € |
| 250 | 3,34044 € | 835,11 € |
| 500 | 3,24064 € | 1.620,32 € |
| 1.000 | 3,15847 € | 3.158,47 € |
| 2.500 | 3,07177 € | 7.679,42 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

