
YENM001L1AH | |
|---|---|
DigiKey Part Number | 2958-YENM001L1AH-ND |
Manufacturer | |
Manufacturer Product Number | YENM001L1AH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YENM001L1AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 434MHz, 460MHz | |
Frequency Range | 433MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.236" (82.20mm) | |
Applications | ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 5,44200 € | 54,42 € |
| 25 | 5,04520 € | 126,13 € |
| 100 | 4,60910 € | 460,91 € |
| 250 | 4,40116 € | 1.100,29 € |
| 500 | 4,27582 € | 2.137,91 € |
| 1.000 | 4,17267 € | 4.172,67 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

