
YENA001L1AH | |
|---|---|
DigiKey Part Number | 2958-YENA001L1AH-ND |
Manufacturer | |
Manufacturer Product Number | YENA001L1AH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Whip, Straight SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YENA001L1AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 434MHz, 460MHz | |
Frequency Range | 433MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 3.276" (83.20mm) | |
Applications | ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67700 € | 46,77 € |
| 25 | 4,32880 € | 108,22 € |
| 100 | 3,94530 € | 394,53 € |
| 250 | 3,76260 € | 940,65 € |
| 500 | 3,65248 € | 1.826,24 € |
| 1.000 | 3,56185 € | 3.561,85 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

