RF ANTENNA 4G, 5G, GNSS, GPS, Wi-Fi Dome SMA Male Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMW517J1A

DigiKey Part Number
2958-YEMW517J1A-ND
Manufacturer
Manufacturer Product Number
YEMW517J1A
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GNSS, GPS, Wi-Fi Dome SMA Male Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
650MHz, 755MHz, 890MHz, 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.47GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz
Frequency Range
600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Dome
Number of Bands
19
VSWR
1.49, 1.52, 1.61, 2.4, 2.8, 2.9, 3, 3.2, 3.7, 4.3, 4.4, 5.7, 9.5
Return Loss
-14dB, -13.6dB, -12.8dB, -7.6dB, -6.5dB, -6.1dB, -5.6dB, -4.8dB, -4.5dB, -4.1dB, -4dB, -1.8dB, -3.1dB
Gain
-1.7dBi, 2.7dBi, -0.04dBi, 2.3dBi, -1.49dBi, -1.17dBi, 4.6dBi, 6.7dBi, 4.8dBi, 5.5dBi, 5.5dBi, 8.2dBi, 5.3dBi, 5.8dBi
Features
Cable - 300mm, LNA
Termination
SMA Male
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Wall Mount
Height (Max)
1.673" (42.50mm)
Applications
4G, 5G, GNSS, GPS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
183,92000 €83,92 €
1070,14800 €701,48 €
2566,71040 €1.667,76 €
10062,93210 €6.293,21 €
Manufacturers Standard Package
Unit Price without VAT:83,92000 €
Unit Price with VAT:99,86480 €