
YEMN700J1BH | |
|---|---|
DigiKey Part Number | 2958-YEMN700J1BH-ND |
Manufacturer | |
Manufacturer Product Number | YEMN700J1BH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 650MHz, 755MHz, 890MHz, 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.47GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.4GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 19 | |
VSWR | 1.42, 1.48, 1.54, 1.6, 1.63, 1.8, 2.4, 2.5, 2.6, 2.8, 3, 3.4 | |
Return Loss | -15.2dB, -14.2dB, -13.4dB, -12.7dB, -12.3dB, -11dB, -10.7dB, -7.8dB, -7.4dB, -7dB, -6.6dB, -6.4dB, -6dB, -5.3dB | |
Gain | 0.9dBi, 4.5dBi, 4.3dBi, 4.67dBi, 3.1dBi, 5.6dBi, 6.6dBi, 6.7dBi, 2.85dBi, 3.82dBi, 2.25dBi, 6.5dBi, 8.2dBi, 5.5dBi, 7dBi | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.205" (56.00mm) | |
Applications | 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,61000 € | 92,61 € |
| 10 | 77,62500 € | 776,25 € |
| 25 | 73,88440 € | 1.847,11 € |
| 100 | 69,77280 € | 6.977,28 € |
| Unit Price without VAT: | 92,61000 € |
|---|---|
| Unit Price with VAT: | 110,20590 € |

