RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMN502J1AH

DigiKey Part Number
2958-YEMN502J1AH-ND
Manufacturer
Manufacturer Product Number
YEMN502J1AH
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
650MHz, 755MHz, 890MHz, 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.47GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz
Frequency Range
600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.4GHz ~ 6GHz
Antenna Type
Module
Number of Bands
19
VSWR
1.7, 2, 2.1, 2.3, 2.5, 2.6, 3.1, 4.7, 6.1, 7.5
Return Loss
-12dB, -9.8dB, -9.5dB, -9.2dB, -8.9dB, -7.5dB, -7.9dB, -6.9dB, -5.8dB, -3.9dB, -3.7dB, -2.9dB
Gain
0.6dBi, 3.6dBi, 4.2dBi, 4.67dBi, 4.9dBi, 2.85dBi, 3.82dBi, 2.25dBi, 6.7dBi, 6dBi, 5.2dBi, 4.2dBi, 6.8dBi, 6dBi, 5.5dBi
Features
Cable - 300mm, LNA
Termination
SMA Male
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
2.244" (57.00mm)
Applications
4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,76000 €98,76 €
1082,92600 €829,26 €
2578,97280 €1.974,32 €
10074,62900 €7.462,90 €
Manufacturers Standard Package
Unit Price without VAT:98,76000 €
Unit Price with VAT:117,52440 €