RF ANTENNA 2G, 3G, 4G, 5G, LTE Dome Screw-Mount Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMN400J1AH

DigiKey Part Number
2958-YEMN400J1AH-ND
Manufacturer
Manufacturer Product Number
YEMN400J1AH
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Dome Screw-Mount Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 3.7GHz
Frequency Range
600MHz ~ 960MHz, 1.4GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Screw-Mount
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
1.673" (42.50mm)
Applications
2G, 3G, 4G, 5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,36000 €92,36 €
1077,41000 €774,10 €
2573,67680 €1.841,92 €
10069,57560 €6.957,56 €
Manufacturers Standard Package
Unit Price without VAT:92,36000 €
Unit Price with VAT:109,90840 €