
YEMN303J1BH | |
|---|---|
DigiKey Part Number | 2958-YEMN303J1BH-ND |
Manufacturer | |
Manufacturer Product Number | YEMN303J1BH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.176GHz, 1.585GHz, 3.7GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.4GHz ~ 1.606GHz, 1.565GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
Return Loss | -14dB, -13.6dB, -12.8dB | |
Gain | -0.04dBi, -1.49dBi, -1.17dBi | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.673" (42.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,65000 € | 71,65 € |
| 10 | 59,62800 € | 596,28 € |
| 25 | 56,62600 € | 1.415,65 € |
| 100 | 53,32740 € | 5.332,74 € |
| Unit Price without VAT: | 71,65000 € |
|---|---|
| Unit Price with VAT: | 85,26350 € |

