RF ANTENNA 4G, 5G, GNSS, GPS, Wi-Fi Dome SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMN302J1DH

DigiKey Part Number
2958-YEMN302J1DH-ND
Manufacturer
Manufacturer Product Number
YEMN302J1DH
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GNSS, GPS, Wi-Fi Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
Quectel
Number of Bands
5
Packaging
Box
Features
Cable - 300mm, LNA
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular, Navigation
Ingress Protection
IK09, IP67, IP69K
Frequency Group
Wide Band
Mounting Type
Screw Mount
Frequency (Center/Band)
780MHz, 1.176GHz, 1.585GHz, 3.7GHz
Height (Max)
1.673" (42.50mm)
Frequency Range
600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.565GHz ~ 1.606GHz, 1.4GHz ~ 6GHz
Applications
4G, 5G, GNSS, GPS, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
170,55000 €70,55 €
1058,69100 €586,91 €
2555,73040 €1.393,26 €
10052,47780 €5.247,78 €
Manufacturers Standard Package
Unit Price without VAT:70,55000 €
Unit Price with VAT:83,95450 €