
YEMN204J1BH | |
|---|---|
DigiKey Part Number | 2958-YEMN204J1BH-ND |
Manufacturer | |
Manufacturer Product Number | YEMN204J1BH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 650MHz, 755MHz, 890MHz, 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.47GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | |
Frequency Range | 600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 19 | |
VSWR | 1.27, 1.36, 1.6, 1.64, 1.7, 1.9, 2.1, 2.5, 2.6, 3.1, 3.5, 3.6, 5.1, 9.5 | |
Return Loss | -18.1dB, -16.2dB, -12.6dB, -12.3dB, -12.1dB, -9.9dB, -9.1dB, -7.3dB, -7.1dB, -5.9dB, -5.1dB, -5dB, -3.4dB, -1.8dB | |
Gain | -1.4dBi, 0.7dBi, 1.4dBi, 4.26dBi, 2.4dBi, 4.8dBi, 2dBi, 2.65dBi, 5.7dBi, 5.9dBi, 5.9dBi, 4.8dBi, 5dBi, 2.8dBi | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.260" (32.00mm) | |
Applications | 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,24000 € | 59,24 € |
| 10 | 49,03400 € | 490,34 € |
| 25 | 46,48560 € | 1.162,14 € |
| 100 | 43,68460 € | 4.368,46 € |
| Unit Price without VAT: | 59,24000 € |
|---|---|
| Unit Price with VAT: | 70,49560 € |



