
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.176GHz, 1.585GHz, 3.7GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.565GHz ~ 1.606GHz, 1.4GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.673" (42.50mm) | |
Applications | 4G, 5G, GNSS, GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,67000 € | 54,67 € |
| 10 | 45,14400 € | 451,44 € |
| 25 | 42,76600 € | 1.069,15 € |
| 100 | 40,15240 € | 4.015,24 € |
| Unit Price without VAT: | 54,67000 € |
|---|---|
| Unit Price with VAT: | 65,05730 € |

