
YEMM517J1A | |
|---|---|
DigiKey Part Number | 2958-YEMM517J1A-ND |
Manufacturer | |
Manufacturer Product Number | YEMM517J1A |
Description | ANTENNA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Dome SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 2.1, 9.5 |
Manufacturer Quectel | Return Loss -2dB |
Packaging Bulk | Gain 2.7dBi, 4.6dBi, 4.6dBi, 6.2dBi |
Part Status Active | Features Cable - 270mm, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67, IP69K |
Frequency (Center/Band) 780MHz, 1.176GHz, 1.585GHz, 3.7GHz | Mounting Type Magnetic |
Frequency Range 600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.4GHz ~ 1.606GHz, 1.565GHz ~ 6GHz | Height (Max) 2.823" (71.70mm) |
Antenna Type Dome | Applications 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, Wi-Fi |
Number of Bands 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,66000 € | 73,66 € |
| 10 | 61,35800 € | 613,58 € |
| 25 | 58,28560 € | 1.457,14 € |
| 100 | 54,90970 € | 5.490,97 € |
| Unit Price without VAT: | 73,66000 € |
|---|---|
| Unit Price with VAT: | 87,65540 € |

