
YEMD302L1B | |
|---|---|
DigiKey Part Number | 2958-YEMD302L1B-ND |
Manufacturer | |
Manufacturer Product Number | YEMD302L1B |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, GNSS, Wi-Fi Module SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEMD302L1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.585GHz, 2.2GHz, 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.565GHz ~ 1.606GHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.1dBi, 2.18dBi, 5.1dBi, 5.8dBi, 5.8dBi, 5.8dBi | |
Features | Cable - 1.025m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.016" (25.80mm) | |
Applications | 4G, GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,99000 € | 37,99 € |
| 10 | 31,03100 € | 310,31 € |
| 25 | 29,29360 € | 732,34 € |
| 100 | 27,38520 € | 2.738,52 € |
| 250 | 26,47568 € | 6.618,92 € |
| Unit Price without VAT: | 37,99000 € |
|---|---|
| Unit Price with VAT: | 45,20810 € |







