
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 650MHz, 755MHz, 890MHz, 1.176GHz, 1.47GHz, 1.582GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | |
Frequency Range | 600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.42GHz ~ 1.52GHz, 1.559GHz ~ 1.606GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 13 | |
VSWR | 1.54, 1.68, 2.4, 2.7, 2.9, 3.3, 3.4, 3.5, 4, 4.1, 4.2, 4.5, 6.7 | |
Return Loss | -13.6dB, -13.3dB, -6.9dB, -6.5dB, -6.2dB, -5.5dB, -5.1dB, -4.8dB, -4.5dB, -4.4dB, -4.2dB, -2.6dB | |
Gain | 1.6dBi, 2dBi, 3dBi, 4dBi, 7.4dBi, 4.5dBi, 7.2dBi, 7.7dBi, 6.5dBi, 6.2dBi, 8.2dBi, 7.4dBi, 7.4dBi | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 1.205" (30.60mm) | |
Applications | 4G, 5G, GNSS, IoT, LTE, M2M, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,61000 € | 114,61 € |
| 10 | 96,61900 € | 966,19 € |
| 25 | 92,12880 € | 2.303,22 € |
| Unit Price without VAT: | 114,61000 € |
|---|---|
| Unit Price with VAT: | 136,38590 € |

