RF ANTENNA 4G, 5G, GNSS, IoT, LTE, M2M, Wi-Fi Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMA013BA

DigiKey Part Number
2958-YEMA013BA-ND
Manufacturer
Manufacturer Product Number
YEMA013BA
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GNSS, IoT, LTE, M2M, Wi-Fi Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.54, 1.68, 2.4, 2.7, 2.9, 3.3, 3.4, 3.5, 4, 4.1, 4.2, 4.5, 6.7
Manufacturer
Quectel
Return Loss
-13.6dB, -13.3dB, -6.9dB, -6.5dB, -6.2dB, -5.5dB, -5.1dB, -4.8dB, -4.5dB, -4.4dB, -4.2dB, -2.6dB
Packaging
Box
Gain
1.6dBi, 2dBi, 3dBi, 4dBi, 7.4dBi, 4.5dBi, 7.2dBi, 7.7dBi, 6.5dBi, 6.2dBi, 8.2dBi, 7.4dBi, 7.4dBi
Part Status
Active
Features
Cable - 300mm, LNA
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IP67, IP69K
Frequency (Center/Band)
650MHz, 755MHz, 890MHz, 1.176GHz, 1.47GHz, 1.582GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz
Mounting Type
Adhesive
Frequency Range
600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.42GHz ~ 1.52GHz, 1.559GHz ~ 1.606GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz
Height (Max)
1.205" (30.60mm)
Antenna Type
Module
Applications
4G, 5G, GNSS, IoT, LTE, M2M, Wi-Fi
Number of Bands
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1126,16000 €126,16 €
10106,64300 €1.066,43 €
25101,77200 €2.544,30 €
Manufacturers Standard Package
Unit Price without VAT:126,16000 €
Unit Price with VAT:150,13040 €