
YEIM001AA | |
|---|---|
DigiKey Part Number | 2958-YEIM001AA-ND |
Manufacturer | |
Manufacturer Product Number | YEIM001AA |
Description | EXTERNAL ANTENNA,470MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YEIM001AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 470MHz | |
Frequency Range | 465MHz ~ 475MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 5.157" (131.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,84020 € | 284,02 € |
| Unit Price without VAT: | 2,84020 € |
|---|---|
| Unit Price with VAT: | 3,37984 € |

