
YEGT001BA | |
|---|---|
DigiKey Part Number | 2958-YEGT001BA-ND |
Manufacturer | |
Manufacturer Product Number | YEGT001BA |
Description | GNSS TERMIANL MOUNT ANTENNA RA, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEGT001BA Models |
Category | Frequency Range 1.56GHz ~ 1.57GHz, 1.57GHz ~ 1.58GHz, 1.59GHz ~ 1.61GHz |
Manufacturer Quectel | Antenna Type Whip, Tilt |
Packaging Bulk | Number of Bands 3 |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 1.969" (50.00mm) |
Frequency (Center/Band) 1.56GHz, 1.58GHz, 1.6GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,37740 € | 137,74 € |
| Unit Price without VAT: | 1,37740 € |
|---|---|
| Unit Price with VAT: | 1,63911 € |

