
YEGT000W8A | |
|---|---|
DigiKey Part Number | 2958-YEGT000W8A-ND |
Manufacturer | |
Manufacturer Product Number | YEGT000W8A |
Description | ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Dome TNC Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEGT000W8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.582GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | LNA | |
Termination | TNC | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,73000 € | 35,73 € |
| 10 | 29,13400 € | 291,34 € |
| 25 | 27,48720 € | 687,18 € |
| 100 | 25,67720 € | 2.567,72 € |
| 250 | 24,81468 € | 6.203,67 € |
| Unit Price without VAT: | 35,73000 € |
|---|---|
| Unit Price with VAT: | 42,51870 € |






