
YEGN002W8AH | |
|---|---|
DigiKey Part Number | 2958-YEGN002W8AH-ND |
Manufacturer | |
Manufacturer Product Number | YEGN002W8AH |
Description | GNSS FULL BAND SCREW MOUNT LOW P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.232GHz, 1.565GHz | |
Frequency Range | 1.164GHz ~ 1.3GHz, 1.525GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.11, 1.22, 1.24, 1.27, 1.28, 1.3, 1.31, 1.32 | |
Return Loss | -25.5dB, -19.2dB | |
Gain | 4.5dBi, 6.1dBi | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.812" (71.43mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 € | 80,42 € |
| 10 | 67,14900 € | 671,49 € |
| 25 | 63,83400 € | 1.595,85 € |
| 100 | 60,19120 € | 6.019,12 € |
| Unit Price without VAT: | 80,42000 € |
|---|---|
| Unit Price with VAT: | 95,69980 € |

