
YEGM013AA | |
|---|---|
DigiKey Part Number | 2958-YEGM013AA-ND |
Manufacturer | |
Manufacturer Product Number | YEGM013AA |
Description | EXT,GNSS,NA,TNC_FEMALE,146.41*71 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Dome TNC Female Panel Mount |
Category | Antenna Type Dome |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bulk | Termination TNC Female |
Part Status Active | Mounting Type Panel Mount |
RF Family/Standard Navigation | Height (Max) 2.795" (71.00mm) |
Frequency Group Wide Band | Applications Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,68990 € | 2.868,99 € |
| Unit Price without VAT: | 28,68990 € |
|---|---|
| Unit Price with VAT: | 34,14098 € |

