RF ANTENNA GLONASS, GPS Module TNC Female Magnetic, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEGM011BA

DigiKey Part Number
2958-YEGM011BA-ND
Manufacturer
Manufacturer Product Number
YEGM011BA
Description
GNSS L1/L2/L5 EXTERNAL ANTENNA W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Module TNC Female Magnetic, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
Quectel
Number of Bands
2
Packaging
Bulk
Features
Cable - 4m
Part Status
Active
Termination
TNC Female
RF Family/Standard
Navigation
Mounting Type
Magnetic, Threaded
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
2.559" (65.00mm)
Frequency (Center/Band)
1.19GHz, 1.59GHz
Applications
GLONASS, GPS
Frequency Range
1.17GHz ~ 1.23GHz, 1.56GHz ~ 1.61GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100152,04030 €15.204,03 €
Unit Price without VAT:152,04030 €
Unit Price with VAT:180,92796 €