
YEGM011AA | |
|---|---|
DigiKey Part Number | 2958-YEGM011AA-ND |
Manufacturer | |
Manufacturer Product Number | YEGM011AA |
Description | GNSS L1/L2/L5 EXTERNAL ANTENNA W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS Module TNC Female Magnetic, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.19GHz, 1.59GHz | |
Frequency Range | 1.17GHz ~ 1.23GHz, 1.56GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 4m | |
Termination | TNC Female | |
Ingress Protection | - | |
Mounting Type | Magnetic, Threaded | |
Height (Max) | 2.559" (65.00mm) | |
Applications | GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 141,51560 € | 14.151,56 € |
| Unit Price without VAT: | 141,51560 € |
|---|---|
| Unit Price with VAT: | 168,40356 € |

