
YEGM001Q1AM | |
|---|---|
DigiKey Part Number | 2958-YEGM001Q1AM-ND |
Manufacturer | |
Manufacturer Product Number | YEGM001Q1AM |
Description | GNSS L1 MAGNETIC MOUNT LOW PROFI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 3.72 |
Manufacturer Quectel | Return Loss -4.7dB |
Packaging Bag | Gain -0.34dBi |
Part Status Active | Features Cable - 3m, LNA, Filter |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.582GHz | Mounting Type Magnetic |
Frequency Range 1.559GHz ~ 1.606GHz | Height (Max) 0.717" (18.20mm) |
Antenna Type Module | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 10 | 7,26700 € | 72,67 € |
| 30 | 6,67300 € | 200,19 € |
| 100 | 6,20050 € | 620,05 € |
| 250 | 5,93404 € | 1.483,51 € |
| 500 | 5,77346 € | 2.886,73 € |
| 1.000 | 5,64132 € | 5.641,32 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |


