New at DigiKey
Image for YEGA001Q1AM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEGA001Q1AM

DigiKey Part Number
2958-YEGA001Q1AM-ND
Manufacturer
Manufacturer Product Number
YEGA001Q1AM
Description
GNSS L1 ADHESIVE MOUNT LOW PROFI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Quectel
Gain
-0.34dBi
Packaging
Bag
Features
Cable - 3m, LNA
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP66
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.582GHz
Height (Max)
0.709" (18.00mm)
Frequency Range
1.559GHz ~ 1.606GHz
Applications
GNSS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,00000 €9,00 €
107,02800 €70,28 €
306,44967 €193,49 €
1005,99080 €599,08 €
2505,73192 €1.432,98 €
5005,57584 €2.787,92 €
1.0005,44739 €5.447,39 €
Manufacturers Standard Package
Unit Price without VAT:9,00000 €
Unit Price with VAT:10,71000 €