
YECT104WAAM | |
|---|---|
DigiKey Part Number | 2958-YECT104WAAM-ND |
Manufacturer | |
Manufacturer Product Number | YECT104WAAM |
Description | 5G TERMINAL MOUNT RUBBER DIPOLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, LTE, NB-IoT Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 650MHz, 755MHz, 890MHz, 1.47GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | |
Frequency Range | 600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 11 | |
VSWR | 1.9, 2.1, 2.3, 3.2, 3.3, 3.5, 4.1, 5.6, 5.9 | |
Return Loss | -10.2dB, -10dB, -9.1dB, -7.9dB, -5.5dB, -3.2dB, -3dB | |
Gain | 2dBi, 0.1dBi, -0.3dBi, 3.4dBi, 4.3dBi, 5dBi, 4.9dBi, 4.9dBi, 5dBi, 3.9dBi, 2.5dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.709" (145.00mm) | |
Applications | 2G, 3G, 4G, 5G, CAT-M, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 € | 11,08 € |
| 10 | 8,71800 € | 87,18 € |
| 30 | 8,02667 € | 240,80 € |
| 100 | 7,47810 € | 747,81 € |
| 250 | 7,16872 € | 1.792,18 € |
| 500 | 6,98230 € | 3.491,15 € |
| 1.000 | 6,82885 € | 6.828,85 € |
| Unit Price without VAT: | 11,08000 € |
|---|---|
| Unit Price with VAT: | 13,18520 € |

