
YECT103W7AH | |
|---|---|
DigiKey Part Number | 2958-YECT103W7AH-ND |
Manufacturer | |
Manufacturer Product Number | YECT103W7AH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT103W7AH Models |
Category | Antenna Type Whip, Straight |
Manufacturer Quectel | Number of Bands 3 |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Termination N Type Male |
RF Family/Standard Cellular | Ingress Protection IP66 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 780MHz, 2.2GHz, 4.65GHz | Height (Max) 9.173" (233.00mm) |
Frequency Range 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | Applications 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 10 | 12,14000 € | 121,40 € |
| 30 | 11,22167 € | 336,65 € |
| 100 | 10,49210 € | 1.049,21 € |
| 250 | 10,08068 € | 2.520,17 € |
| 500 | 9,83274 € | 4.916,37 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |

