
YECT102WAAH | |
|---|---|
DigiKey Part Number | 2958-YECT102WAAH-ND |
Manufacturer | |
Manufacturer Product Number | YECT102WAAH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT102WAAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.2GHz, 4.65GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.094" (231.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 10 | 10,15300 € | 101,53 € |
| 30 | 9,36667 € | 281,00 € |
| 100 | 8,74250 € | 874,25 € |
| 250 | 8,39032 € | 2.097,58 € |
| 500 | 8,17810 € | 4.089,05 € |
| 1.000 | 8,00349 € | 8.003,49 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

