
YECT028W1A | |
|---|---|
DigiKey Part Number | 2958-YECT028W1A-ND |
Manufacturer | |
Manufacturer Product Number | YECT028W1A |
Description | EXT,CELLULAR,ROD,SCREW,SMA-M,5G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LPWA Flat Bar SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Bar |
Manufacturer Quectel | Number of Bands 3 |
Packaging Bulk | Termination SMA Male |
Part Status Active | Ingress Protection IP66 |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 0.512" (13.00mm) |
Frequency (Center/Band) 780MHz, 2.2GHz, 4.65GHz | Applications 2G, 3G, 4G, 5G, LPWA |
Frequency Range 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,20600 € | 92,06 € |
| 30 | 8,47933 € | 254,38 € |
| 100 | 7,90270 € | 790,27 € |
| 250 | 7,57736 € | 1.894,34 € |
| 500 | 7,38128 € | 3.690,64 € |
| 1.000 | 7,21988 € | 7.219,88 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

