
YECT012G3AM | |
|---|---|
DigiKey Part Number | 2958-YECT012G3AM-ND |
Manufacturer | |
Manufacturer Product Number | YECT012G3AM |
Description | 4G TERMINAL MOUNT RUBBER DIPOLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, CAT-M, LTE, NB-IoT Whip, Right Angle I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz |
Manufacturer Quectel | Antenna Type Whip, Right Angle |
Packaging Bag | Number of Bands 2 |
Part Status Active | Termination I-PEX MHF1 |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 5.118" (130.00mm) |
Frequency (Center/Band) 830MHz, 2.2GHz | Applications 2G, 3G, 4G, CAT-M, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48400 € | 24,84 € |
| 30 | 2,24600 € | 67,38 € |
| 100 | 2,05770 € | 205,77 € |
| 250 | 1,95144 € | 487,86 € |
| 500 | 1,88742 € | 943,71 € |
| 1.000 | 1,83469 € | 1.834,69 € |
| 2.500 | 1,77904 € | 4.447,60 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

