
YECT010W7AM | |
|---|---|
DigiKey Part Number | 2958-YECT010W7AM-ND |
Manufacturer | |
Manufacturer Product Number | YECT010W7AM |
Description | 5G TERMINAL MOUNT FIBERGLASS DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.05GHz, 4.15GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.4GHz ~ 2.7GHz, 3.3GHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.3dBi, 7.3dBi, 7.3dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.811" (300.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,68000 € | 38,68 € |
| 10 | 31,65500 € | 316,55 € |
| 25 | 29,90040 € | 747,51 € |
| 100 | 27,97180 € | 2.797,18 € |
| 250 | 27,05268 € | 6.763,17 € |
| Unit Price without VAT: | 38,68000 € |
|---|---|
| Unit Price with VAT: | 46,02920 € |

