
YECT004W5AM | |
|---|---|
DigiKey Part Number | 2958-YECT004W5AM-ND |
Manufacturer | |
Manufacturer Product Number | YECT004W5AM |
Description | 5G TERMINAL MOUNT WHIP DIPOLE EX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Right Angle Fakra Female Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Right Angle |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bag | Gain 5.7dBi |
Part Status Active | Termination Fakra Female |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 3.3GHz | Height (Max) 5.512" (140.00mm) |
Frequency Range 600MHz ~ 6GHz | Applications 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,00800 € | 60,08 € |
| 30 | 5,50267 € | 165,08 € |
| 100 | 5,10100 € | 510,10 € |
| 250 | 4,87440 € | 1.218,60 € |
| 500 | 4,73788 € | 2.368,94 € |
| 1.000 | 4,62552 € | 4.625,52 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |

