
YECT001W1AM | |
|---|---|
DigiKey Part Number | 2958-YECT001W1AM-ND |
Manufacturer | |
Manufacturer Product Number | YECT001W1AM |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT001W1AM Models |
Category | Antenna Type Whip, Right Angle |
Manufacturer Quectel | Number of Bands 3 |
Packaging Bag | Gain 2.9dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP53 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 830MHz, 2.2GHz, 4.65GHz | Height (Max) 2.071" (52.60mm) |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | Applications 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,34500 € | 23,45 € |
| 30 | 2,11933 € | 63,58 € |
| 100 | 1,94010 € | 194,01 € |
| 250 | 1,83896 € | 459,74 € |
| 500 | 1,77800 € | 889,00 € |
| 1.000 | 1,72781 € | 1.727,81 € |
| 2.500 | 1,67484 € | 4.187,10 € |
| 5.000 | 1,64292 € | 8.214,60 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |



