
YECN009BA | |
|---|---|
DigiKey Part Number | 2958-YECN009BA-ND |
Manufacturer | |
Manufacturer Product Number | YECN009BA |
Description | EXTERNAL, 6006000, 5G, DIPOLE, R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 600MHz ~ 6GHz |
Manufacturer Quectel | Antenna Type Whip, Tilt |
Packaging Bulk | Number of Bands 1 |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 7.874" (200.00mm) |
Frequency (Center/Band) 3.3GHz | Applications 2G, 3G, 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,08108 € | 499,46 € |
| Unit Price without VAT: | 2,08108 € |
|---|---|
| Unit Price with VAT: | 2,47649 € |

