
YECM000M5AH | |
|---|---|
DigiKey Part Number | 2958-YECM000M5AH-ND |
Manufacturer | |
Manufacturer Product Number | YECM000M5AH |
Description | 4G ADHESIVE & MAGNETIC & SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, CAT-M, LTE, NB-IoT Module Fakra Female Adhesive, Magnetic, Screw |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Quectel | Number of Bands 3 |
Packaging Bag | Features Cable - 1.524m |
Part Status Active | Termination Fakra Female |
RF Family/Standard Cellular | Ingress Protection IP68 |
Frequency Group Wide Band | Mounting Type Adhesive, Magnetic, Screw |
Frequency (Center/Band) 460MHz, 830MHz, 2.2GHz | Height (Max) 1.016" (25.80mm) |
Frequency Range 450MHz ~ 470MHz, 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications 2G, 3G, 4G, CAT-M, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,61000 € | 21,61 € |
| 10 | 17,34700 € | 173,47 € |
| 25 | 16,28400 € | 407,10 € |
| 100 | 15,11560 € | 1.511,56 € |
| 250 | 14,55872 € | 3.639,68 € |
| 500 | 14,22298 € | 7.111,49 € |
| Unit Price without VAT: | 21,61000 € |
|---|---|
| Unit Price with VAT: | 25,71590 € |

