
YECA000M1A | |
|---|---|
DigiKey Part Number | 2958-YECA000M1A-ND |
Manufacturer | |
Manufacturer Product Number | YECA000M1A |
Description | YECA000M1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Module SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECA000M1A Models |
Category | Number of Bands 2 |
Manufacturer Quectel | Gain 2.9dBi, 2.9dBi |
Packaging Retail Package | Features Cable - 1.46m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP68 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 0.687" (17.45mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications 4G |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,70000 € | 19,70 € |
| 10 | 15,77500 € | 157,75 € |
| 40 | 14,38200 € | 575,28 € |
| 120 | 13,60508 € | 1.632,61 € |
| 280 | 13,14979 € | 3.681,94 € |
| 520 | 12,87940 € | 6.697,29 € |
| Unit Price without VAT: | 19,70000 € |
|---|---|
| Unit Price with VAT: | 23,44300 € |

