
YEBT002W1AM | |
|---|---|
DigiKey Part Number | 2958-YEBT002W1AM-ND |
Manufacturer | |
Manufacturer Product Number | YEBT002W1AM |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEBT002W1AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.1dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.315" (135.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,30100 € | 33,01 € |
| 30 | 2,99967 € | 89,99 € |
| 100 | 2,76030 € | 276,03 € |
| 250 | 2,62520 € | 656,30 € |
| 500 | 2,54384 € | 1.271,92 € |
| 1.000 | 2,47682 € | 2.476,82 € |
| 2.500 | 2,40610 € | 6.015,25 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

