
YEBA001L1AH | |
|---|---|
DigiKey Part Number | 2958-YEBA001L1AH-ND |
Manufacturer | |
Manufacturer Product Number | YEBA001L1AH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YEBA001L1AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.7dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 3.276" (83.20mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,77400 € | 57,74 € |
| 40 | 5,17925 € | 207,17 € |
| 120 | 4,84758 € | 581,71 € |
| 280 | 4,65336 € | 1.302,94 € |
| 520 | 4,53794 € | 2.359,73 € |
| 1.000 | 4,43598 € | 4.435,98 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

