
YE0039BA | |
|---|---|
DigiKey Part Number | 2958-YE0039BA-ND |
Manufacturer | |
Manufacturer Product Number | YE0039BA |
Description | EXTERNAL, 430-470, 790-960, ISM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Adhesive |
Category | Number of Bands 2 |
Manufacturer Quectel | VSWR 3 |
Packaging Bulk | Gain 4dBi, 4dBi |
Part Status Active | Features Cable - 75mm |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 450MHz, 875MHz | Mounting Type Adhesive |
Frequency Range 430MHz ~ 470MHz, 790MHz ~ 960MHz | Height (Max) 4.606" (117.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,48100 € | 297,72 € |
| Unit Price without VAT: | 2,48100 € |
|---|---|
| Unit Price with VAT: | 2,95239 € |

