
YE0032BA | |
|---|---|
DigiKey Part Number | 2958-YE0032BA-ND |
Manufacturer | |
Manufacturer Product Number | YE0032BA |
Description | EMBEDDED, 2.42.5 GHZ, 5.155.85 G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YE0032BA Models |
Category | Frequency Range 2.4GHz ~ 2.5GHz, 5GHz ~ 5.8GHz |
Manufacturer Quectel | Antenna Type Whip, Tilt |
Packaging Bulk | Number of Bands 2 |
Part Status Active | Termination SMA Male |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 1.969" (50.00mm) |
Frequency (Center/Band) 2.45GHz, 5.4GHz | Applications Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,02700 € | 202,70 € |
| Unit Price without VAT: | 2,02700 € |
|---|---|
| Unit Price with VAT: | 2,41213 € |

