RF ANTENNA LTE Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE0007AA

DigiKey Part Number
2958-YE0007AA-ND
Manufacturer
Manufacturer Product Number
YE0007AA
Description
EXTERNAL DIPOLE 5G ANTENNA SMAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
9
Manufacturer
Quectel
VSWR
3.5
Packaging
Bag
Gain
3dBi, 4.1dBi, 3.2dBi, 3.5dBi, 3.9dBi, 5.2dBi, 5.5dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP55
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.43GHz, 3.3GHz, 3.65GHz, 4.5GHz, 5.5GHz
Height (Max)
6.000" (152.40mm)
Frequency Range
600MHz ~ 960MHz, 698MHz ~ 1.28GHz, 1.176GHz ~ 1.61GHz, 1.4GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 4GHz, 3.3GHz ~ 5GHZ, 4GHz ~ 6GHz, 5GHz ~ 6GHz
Applications
LTE
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.004
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,30000 €5,30 €
104,06900 €40,69 €
503,57340 €178,67 €
1003,41970 €341,97 €
2503,25748 €814,37 €
5003,15974 €1.579,87 €
1.0003,07926 €3.079,26 €
2.5002,99433 €7.485,83 €
Manufacturers Standard Package
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €