
Category | Contents Board(s) |
Manufacturer Quectel | Antenna Type Chip Antenna(s) On-Board |
Packaging Bag | Utilized IC / Part YCIS002AA |
Part Status Active | RF Frequency 863MHz ~ 870MHz |
Type Antenna | Function Antenna |
Frequency 863MHz ~ 870MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,38000 € | 58,38 € |
| 10 | 48,30800 € | 483,08 € |
| 25 | 45,79240 € | 1.144,81 € |
| 100 | 43,02830 € | 4.302,83 € |
| Unit Price without VAT: | 58,38000 € |
|---|---|
| Unit Price with VAT: | 69,47220 € |

