
YCIS002AA | |
|---|---|
DigiKey Part Number | 2958-YCIS002AA-ND |
Manufacturer | |
Manufacturer Product Number | YCIS002AA |
Description | ISM CHIP ANTENNA 868MHZ 10X3.2X0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YCIS002AA Models |
Category | Frequency Range 863MHz ~ 870MHz |
Manufacturer Quectel | Antenna Type Chip |
Packaging Bulk | Number of Bands 1 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard General ISM | Height (Max) 0.020" (0.50mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications ISM |
Frequency (Center/Band) 866.5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36900 € | 13,69 € |
| 25 | 1,24880 € | 31,22 € |
| 100 | 1,11540 € | 111,54 € |
| 250 | 1,05192 € | 262,98 € |
| 500 | 1,01362 € | 506,81 € |
| 1.000 | 0,98214 € | 982,14 € |
| 2.500 | 0,94888 € | 2.372,20 € |
| 5.000 | 0,92883 € | 4.644,15 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

