


YCGS025AA | |
|---|---|
DigiKey Part Number | 2958-YCGS025AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGS025AA |
Description | 2IN1 CHIP ANTENNA 3.2 X 1.6 X 0. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YCGS025AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.58GHz, 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80840 € | 20,21 € |
| 200 | 0,68295 € | 136,59 € |
| 400 | 0,65495 € | 261,98 € |
| 600 | 0,64097 € | 384,58 € |
| 1.000 | 0,62544 € | 625,44 € |
| 2.600 | 0,60177 € | 1.564,60 € |
| 5.000 | 0,58887 € | 2.944,35 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

