


Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bulk | Gain -4dBi, 1dBi |
Part Status Active | Termination I-PEX MHF1 |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.807" (20.50mm) |
Frequency (Center/Band) 1.18GHz, 1.58GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,05000 € | 23,05 € |
| 10 | 18,54200 € | 185,42 € |
| 25 | 17,41760 € | 435,44 € |
| 100 | 16,18140 € | 1.618,14 € |
| 300 | 15,49203 € | 4.647,61 € |
| 500 | 15,23716 € | 7.618,58 € |
| Unit Price without VAT: | 23,05000 € |
|---|---|
| Unit Price with VAT: | 27,42950 € |

