
YCGA003AA | |
|---|---|
DigiKey Part Number | 2958-YCGA003AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGA003AA |
Description | GNSS PATCH STANDARD ANTENNA 35*3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch |
Datasheet | Datasheet |
EDA/CAD Models | YCGA003AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz | |
Frequency Range | 1.56GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 15 | 1,99200 € | 29,88 € |
| 30 | 1,87167 € | 56,15 € |
| 105 | 1,70581 € | 179,11 € |
| 255 | 1,61898 € | 412,84 € |
| 510 | 1,56469 € | 797,99 € |
| 1.005 | 1,52089 € | 1.528,49 € |
| 2.505 | 1,47367 € | 3.691,54 € |
| 5.010 | 1,44511 € | 7.240,00 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

