
YCGA002AA | |
|---|---|
DigiKey Part Number | 2958-YCGA002AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGA002AA |
Description | PATCH, GNSS L1, PIN MNT, 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YCGA002AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5825GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80840 € | 20,21 € |
| 150 | 0,69620 € | 104,43 € |
| 300 | 0,66590 € | 199,77 € |
| 600 | 0,64097 € | 384,58 € |
| 1.050 | 0,62408 € | 655,28 € |
| 2.550 | 0,60219 € | 1.535,58 € |
| 5.100 | 0,58851 € | 3.001,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

