
YC0017EAEVB | |
|---|---|
DigiKey Part Number | 2958-YC0017EAEVB-ND |
Manufacturer | |
Manufacturer Product Number | YC0017EAEVB |
Description | YC0017EAEVB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | YC0017EA - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | YC0017EAEVB Models |
Category | Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz |
Manufacturer Quectel | Contents Board(s) |
Packaging Retail Package | Utilized IC / Part YC0017EA |
Part Status Active | RF Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,38000 € | 58,38 € |
| 10 | 48,30800 € | 483,08 € |
| 25 | 45,79240 € | 1.144,81 € |
| 100 | 43,02830 € | 4.302,83 € |
| Unit Price without VAT: | 58,38000 € |
|---|---|
| Unit Price with VAT: | 69,47220 € |

