
YC0008AAEVB | |
|---|---|
DigiKey Part Number | 2958-YC0008AAEVB-ND |
Manufacturer | |
Manufacturer Product Number | YC0008AAEVB |
Description | EVAL BOARD FOR YC0008AA |
Customer Reference | |
Detailed Description | YC0008AA - Antenna 1.17GHz, 1.58GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 1.17GHz, 1.58GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | YC0008AA | |
Note | - | |
RF Type | - | |
RF Frequency | 1.17GHz, 1.58GHz | |
Function | Antenna | |
Base Product Number |

