



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | YC0003AA | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 2.7GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,82000 € | 43,82 € |
| 10 | 35,95400 € | 359,54 € |
| 25 | 33,98920 € | 849,73 € |
| 100 | 31,82950 € | 3.182,95 € |
| 250 | 30,80020 € | 7.700,05 € |
| Unit Price without VAT: | 43,82000 € |
|---|---|
| Unit Price with VAT: | 52,14580 € |

